Part Details for LTC3862HFE-2#TRPBF by Analog Devices Inc
Overview of LTC3862HFE-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3862HFE-2#TRPBF | Analog Devices | Multi-PhC Mode Boost DC/DC Cnt | |
LTC3862HFE#TRPBF | Analog Devices | Multi-PhC Mode Boost DC/DC Cnt | |
LTC3862HFE-1#TRPBF | Analog Devices | Multi-PhC Mode Boost DC/DC Cnt |
Price & Stock for LTC3862HFE-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3862HFE-2#TRPBF-ND
|
DigiKey | IC REG CTRLR BOOST/SEPIC 24TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1500 | Buy Now |
DISTI #
584-C3862HFE-2TRPBF
|
Mouser Electronics | Switching Voltage Regulators Multi-PhC Mode Boost DC/DC Cntr RoHS: Compliant | 0 |
|
$6.4500 | Order Now |
|
Analog Devices Inc | Multi-PhC Mode Boost DC/DC Cnt Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.9200 / $6.1500 | Buy Now |
DISTI #
LTC3862HFE-2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.3500 / $6.6000 | Buy Now |
Part Details for LTC3862HFE-2#TRPBF
LTC3862HFE-2#TRPBF CAD Models
LTC3862HFE-2#TRPBF Part Data Attributes
|
LTC3862HFE-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3862HFE-2#TRPBF
Analog Devices Inc
Multi-Phase Current Mode Step-Up DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1771 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 10V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |