Part Details for LTC3862IUH-2#PBF by Analog Devices Inc
Overview of LTC3862IUH-2#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3862IUH-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3275
|
Newark | Dc/Dc Ctrl, Boost, 300Khz, 125Deg C, Supply Voltage Min:5.5V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Duty Cycle (%):96%, Ic Case/Package:Qfn-Ep, No. Of Pins:24Pins, Switching Frequency:300Khz, Topology:Boost, Sepic Rohs Compliant: Yes |Analog Devices LTC3862IUH-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$7.9200 / $11.1000 | Buy Now |
DISTI #
LTC3862IUH-2#PBF-ND
|
DigiKey | IC REG CTRLR BOOST/SEPIC 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
511 In Stock |
|
$6.0539 / $10.6700 | Buy Now |
DISTI #
584-LTC3862IUH-2#PBF
|
Mouser Electronics | Switching Voltage Regulators Multi-PhC Mode Boost DC/DC Cntr RoHS: Compliant | 248 |
|
$6.0500 / $10.6700 | Buy Now |
|
Analog Devices Inc | Multi-PhC Mode Boost DC/DC Cnt Min Qty: 1 Package Multiple: 73 | 3899 |
|
$4.4400 / $10.6700 | Buy Now |
Part Details for LTC3862IUH-2#PBF
LTC3862IUH-2#PBF CAD Models
LTC3862IUH-2#PBF Part Data Attributes:
|
LTC3862IUH-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3862IUH-2#PBF
Analog Devices Inc
Multi-Phase Current Mode Step-Up DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1747 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 10V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |