-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V Low IQ Inverting DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3276
|
Newark | Dc/Dc Ctrl, Inverting, 810Khz, 125Deg C, Supply Voltage Min:3.5V, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Dfn-Ep, No. Of Pins:12Pins, Switching Frequency:810Khz, Topology:Inverting Rohs Compliant: Yes |Analog Devices LTC3863EDE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$4.8400 / $6.9300 | Buy Now |
DISTI #
505-LTC3863EDE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
84 In Stock |
|
$3.3448 / $6.6600 | Buy Now |
DISTI #
584-LTC3863EDE#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V Low IQ Inverting DC/DC Controller RoHS: Compliant | 541 |
|
$3.5200 / $6.6600 | Buy Now |
|
Analog Devices Inc | 60V L IQ Inv DC/DC Cntr Min Qty: 1 Package Multiple: 91 | 1679 |
|
$2.4900 / $6.6600 | Buy Now |
DISTI #
42659547
|
Verical | DC/DC Cntrlr Single-OUT Inverting 850kHz 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 182 | Americas - 1638 |
|
$2.9400 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 12DFN | 1679 |
|
RFQ | |
DISTI #
LTC3863EDE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 182 | 0 |
|
$3.2100 / $3.5300 | Buy Now |
DISTI #
4026530
|
element14 Asia-Pacific | DC/DC CTRL, INVERTING, 810KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 107 |
|
$3.5816 / $7.1189 | Buy Now |
DISTI #
4026530
|
Farnell | DC/DC CTRL, INVERTING, 810KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 107 |
|
$3.3273 / $6.6296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3863EDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3863EDE#PBF
Analog Devices Inc
60V Low IQ Inverting DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE OUTPUT MODE FROM -0.4V TO -150V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 850 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |