Part Details for LTC3867IUF#PBF by Analog Devices Inc
Overview of LTC3867IUF#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3867IUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3867IUF#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
93 In Stock |
|
$4.8677 / $8.5800 | Buy Now |
DISTI #
584-LTC3867IUF#PBF
|
Mouser Electronics | Switching Voltage Regulators Sync Buck DC/DC Cntr w/ Diff Remote Sens RoHS: Compliant | 91 |
|
$4.8300 / $8.5800 | Buy Now |
DISTI #
V36:1790_06479269
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2312 | Americas - 182 |
|
$4.6890 / $6.0780 | Buy Now |
|
Analog Devices Inc | Sync Buck DC/DC Cntr w/ Diff R Min Qty: 1 Package Multiple: 91 | 110 |
|
$3.5700 / $8.5800 | Buy Now |
DISTI #
69135908
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Date Code: 2312 | Americas - 182 |
|
$4.6890 / $6.0780 | Buy Now |
DISTI #
35216326
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 91 |
|
$4.2600 | Buy Now |
DISTI #
LTC3867IUFPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷38VDC, Uout: 0.6÷14VDC, QFN24 Min Qty: 1 | 0 |
|
$3.7600 / $5.5200 | RFQ |
DISTI #
LTC3867IUF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.6100 / $5.3600 | Buy Now |
Part Details for LTC3867IUF#PBF
LTC3867IUF#PBF CAD Models
LTC3867IUF#PBF Part Data Attributes
|
LTC3867IUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3867IUF#PBF
Analog Devices Inc
Synchronous Step-Down DC/DC Controller with Differential Remote Sense and Nonlinear Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 14V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1200 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |