Part Details for LTC3872ETS8 by Analog Devices Inc
Overview of LTC3872ETS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC989B-A | Analog Devices | LTC3872ETS8 Demo Board - 2.75V | |
LTC3872ETS8-1#TRPBF | Analog Devices | No RSENSE C Mode Boost DC/DC C | |
LTC3872ETS8#TRPBF | Analog Devices | No RSENSE C Mode Boost DC/DC C |
Part Details for LTC3872ETS8
LTC3872ETS8 CAD Models
LTC3872ETS8 Part Data Attributes
|
LTC3872ETS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3872ETS8
Analog Devices Inc
Switching Controller, Current-mode, 650kHz Switching Freq-Max, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC3872ETS8
This table gives cross-reference parts and alternative options found for LTC3872ETS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3872ETS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3872ETS8#TR | LTC3872 - No RSENSE Current Mode Boost DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3872ETS8 vs LTC3872ETS8#TR |
LTC3872ETS8#TR | Switching Controller, Current-mode, 650kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3872ETS8 vs LTC3872ETS8#TR |
LTC3872ETS8#TRM | LTC3872 - No RSENSE Current Mode Boost DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3872ETS8 vs LTC3872ETS8#TRM |
LTC3872ETS8#TRMPBF | LTC3872 - No RSENSE Current Mode Boost DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3872ETS8 vs LTC3872ETS8#TRMPBF |
LTC3872ETS8 | LTC3872 - No RSENSE Current Mode Boost DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3872ETS8 vs LTC3872ETS8 |
LTC3872ETS8#TRMPBF | No RSENSE Current Mode Boost DC/DC Controller | Analog Devices Inc | LTC3872ETS8 vs LTC3872ETS8#TRMPBF |
LTC3872ETS8#PBF | No RSENSE Current Mode Boost DC/DC Controller | Analog Devices Inc | LTC3872ETS8 vs LTC3872ETS8#PBF |
LTC3872ETS8#TRPBF | No RSENSE Current Mode Boost DC/DC Controller | Analog Devices Inc | LTC3872ETS8 vs LTC3872ETS8#TRPBF |
LTC3872ETS8#TRPBF | LTC3872 - No RSENSE Current Mode Boost DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3872ETS8 vs LTC3872ETS8#TRPBF |
LTC3872ETS8#PBF | LTC3872 - No RSENSE Current Mode Boost DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3872ETS8 vs LTC3872ETS8#PBF |