Part Details for LTC3872HDDB#TRPBF by Analog Devices Inc
Overview of LTC3872HDDB#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3872HDDB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3872HDDB#TRPBF-ND
|
DigiKey | IC REG CTRLR BOOST 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7027 | Buy Now |
DISTI #
584-LTC3872HDDBTRPBF
|
Mouser Electronics | Switching Voltage Regulators No RSENSE C Mode Boost DC/DC Cntr RoHS: Compliant | 0 |
|
$3.7000 | Order Now |
|
Analog Devices Inc | No RSENSE C Mode Boost DC/DC C Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.8200 / $3.9600 | Buy Now |
DISTI #
LTC3872HDDBTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.75÷9.8VDC, Uout: 1.2÷60VDC, 10A Min Qty: 2500 | 0 |
|
$2.4400 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR BST PWM CM 8-DFN | 5000 |
|
RFQ | |
DISTI #
LTC3872HDDBTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6400 / $3.7800 | Buy Now |
Part Details for LTC3872HDDB#TRPBF
LTC3872HDDB#TRPBF CAD Models
LTC3872HDDB#TRPBF Part Data Attributes
|
LTC3872HDDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3872HDDB#TRPBF
Analog Devices Inc
No RSENSE Current Mode Boost DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for LTC3872HDDB#TRPBF
This table gives cross-reference parts and alternative options found for LTC3872HDDB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3872HDDB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3872HDDB#PBF | No RSENSE Current Mode Boost DC/DC Controller | Analog Devices Inc | LTC3872HDDB#TRPBF vs LTC3872HDDB#PBF |