Part Details for LTC3873EDDB#TRMPBF by Analog Devices Inc
Overview of LTC3873EDDB#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3873EDDB-5#TRMPBF | Analog Devices | No RSENSE Const Freq C Mode Bo | |
LTC3873EDDB#TRMPBF | Analog Devices | No RSENSE Const Freq C Mode Bo | |
LTC3873EDDB-5#TRPBF | Analog Devices | No RSENSE Const Freq C Mode Bo |
Price & Stock for LTC3873EDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2489
|
Newark | Dc/Dc Ctrl, Boost, Sepic, 200Khz, Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3873EDDB#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8600 / $4.1000 | Buy Now |
DISTI #
LTC3873EDDB#TRMPBFCT-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
915 In Stock |
|
$1.9125 / $5.4100 | Buy Now |
DISTI #
584-C3873EDDBTRMPBF
|
Mouser Electronics | Switching Voltage Regulators No RSENSE Constant Frequency Current Mode Boost/Flyback/SEPIC DC/DC Controller RoHS: Compliant | 357 |
|
$1.9100 / $4.1000 | Buy Now |
|
Analog Devices Inc | No RSENSE Const Freq C Mode Bo Package Multiple: 500 | 183 |
|
$1.9483 / $5.4100 | Buy Now |
DISTI #
LTC3873EDDBTRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9800 / $2.1100 | Buy Now |
Part Details for LTC3873EDDB#TRMPBF
LTC3873EDDB#TRMPBF CAD Models
LTC3873EDDB#TRMPBF Part Data Attributes
|
LTC3873EDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3873EDDB#TRMPBF
Analog Devices Inc
No RSENSE™ Constant Frequency Current Mode Boost/Flyback/SEPIC DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.5 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 240 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3873EDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3873EDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3873EDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3873EDDB#TRM | LTC3873 - No RSENSE Constant Frequency Current Mode Boost/Flyback/SEPIC DC/DC Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3873EDDB#TRMPBF vs LTC3873EDDB#TRM |