Part Details for LTC3874EUF-1#PBF by Analog Devices Inc
Overview of LTC3874EUF-1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3874EUF-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3874EUF-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$3.8996 / $7.1400 | Buy Now |
DISTI #
584-LTC3874EUF1PBF
|
Mouser Electronics | Switching Controllers PolyPhase Step-Down Synchronous Slave Controller with Sub-Milliohm DCR Sensing RoHS: Compliant | 0 |
|
$4.0400 / $7.1400 | Order Now |
|
Analog Devices Inc | PolyPhBuck Sync Slave Cntr w/ Min Qty: 1 Package Multiple: 91 | 2559 |
|
$2.9700 / $7.1400 | Buy Now |
DISTI #
35216052
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 2548 |
|
$3.5300 | Buy Now |
|
Ameya Holding Limited | 2559 |
|
RFQ | ||
DISTI #
LTC3874EUF-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$3.8400 / $4.4600 | Buy Now |
Part Details for LTC3874EUF-1#PBF
LTC3874EUF-1#PBF CAD Models
LTC3874EUF-1#PBF Part Data Attributes:
|
LTC3874EUF-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3874EUF-1#PBF
Analog Devices Inc
PolyPhase Step-Down Synchronous Slave Controller with Sub-Milliohm DCR Sensing
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |