LTC3875IUJ#PBF
Description: Dual, 2-Phase, Synchronous Controller with Low Value DCR Sensing and Temperature Compensation

Overview of LTC3875IUJ#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3875IUJ#TRPBF Analog Devices 2x, 2-Phase, Sync Cntr w/ L Va
LTC3875IUJ#PBF Analog Devices 2x, 2-Phase, Sync Cntr w/ L Va

Price & Stock for LTC3875IUJ#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC3875IUJ#PBF-ND
DigiKey IC REG CTRLR BUCK 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 3529
In Stock
  • 1 $9.5200
  • 10 $6.6970
  • 61 $5.4625
$5.4625 / $9.5200 Buy Now
DISTI # 584-LTC3875IUJ#PBF
Mouser Electronics Switching Voltage Regulators 2x, 2-Phase, Sync Cntr w/ L Value DCR Se RoHS: Compliant 123
  • 1 $7.3800
  • 10 $5.9400
  • 25 $5.4700
  • 100 $5.4600
  • 1,037 $5.4500
$5.4500 / $7.3800 Buy Now
Analog Devices Inc 2x, 2-Phase, Sync Cntr w/ L Va Package Multiple: 61 7172
  • 1 $9.5200
  • 10 $6.6970
  • 1,000 $4.3700
$4.3700 / $9.5200 Buy Now
Rochester Electronics LTC3875 - Dual, 2-Phase, Synchronous Controller with Low Value DCR Sensing and Temperature Compensation RoHS: Compliant Status: Active Min Qty: 1 488
  • 1 $6.3700
  • 25 $6.2500
  • 100 $5.9900
  • 500 $5.7400
  • 1,000 $5.4200
$5.4200 / $6.3700 Buy Now
DISTI # LTC3875IUJ#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 0
  • 61 $6.5600
  • 100 $6.1900
  • 500 $6.0300
  • 1,000 $5.8700
  • 5,000 $5.6400
$5.6400 / $6.5600 Buy Now

CAD Models for LTC3875IUJ#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3875IUJ#PBF by Analog Devices Inc

LTC3875IUJ#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
6 X 6 MM, LEAD FREE, PLASTIC, QFN-40
Pin Count
40
Manufacturer Package Code
05-08-1728
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 3.5 VOLT AND 0.6 VOLT TO 5 VOLT
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
38 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
15 V
JESD-30 Code
S-PQCC-N40
JESD-609 Code
e3
Length
6 mm
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
720 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
Want to compare parts?
  1. LTC3875IUJ#PBF
    Analog Devices Inc
    Dual, 2-Phase, Synchronous Controller with Low Value DCR Sensing and Temperature Compensation
    VS

Related Parts for LTC3875IUJ#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3875IUJ#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3875IUJ#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3875IUJ#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3875IUJ#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3875IUJ#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3875IUJ#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3875IUJ#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3875IUJ#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3875IUJ#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: