Part Details for LTC3882IUJ-1#TRPBF by Analog Devices Inc
Overview of LTC3882IUJ-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3882IUJ#TRPBF | Analog Devices | 2x Out PolyPhBuck DC/DC V Mode | |
LTC3882IUJ-1#TRPBF | Analog Devices | 2x Out PolyPhBuck DC/DC V Mode | |
LTC3882IUJ-1#PBF | Analog Devices | 2x Out PolyPhBuck DC/DC V Mode |
Price & Stock for LTC3882IUJ-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3882IUJ-1#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK PMBUS 40QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2125 | Buy Now |
DISTI #
584-C3882IUJ-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Out PolyPhBuck DC/DC V Mode Cntr w/ D RoHS: Compliant | 0 |
|
$9.7900 | Order Now |
|
Analog Devices Inc | 2x Out PolyPhBuck DC/DC V Mode Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$7.3700 / $10.4300 | Buy Now |
DISTI #
LTC3882IUJ-1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$9.5200 / $9.8900 | Buy Now |
Part Details for LTC3882IUJ-1#TRPBF
LTC3882IUJ-1#TRPBF CAD Models
LTC3882IUJ-1#TRPBF Part Data Attributes
|
LTC3882IUJ-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3882IUJ-1#TRPBF
Analog Devices Inc
Dual Output PolyPhase Step-Down DC/DC Voltage Mode Controller with Digital Power System Management
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES WITH EXTERNAL SOURCE OF 3V TO 3.6V; OPERATES IN ADJUSTABLE MODE FROM 0.5V TO 5.25V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1250 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |