Part Details for LTC3883EUH-1#PBF by Analog Devices Inc
Overview of LTC3883EUH-1#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3883EUH-1#PBF | Analog Devices | 1x PhBuck DC/DC Cntr w/ Dig Pw | |
LTC3883EUH#TRPBF | Analog Devices | 1x PhBuck DC/DC Cntr w/ Dig Pw | |
LTC3883EUH#WTRPBF | Analog Devices | 1x PhBuck DC/DC Cntr w/ Dig Pw |
Price & Stock for LTC3883EUH-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3883EUH-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK PMBUS 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
74 In Stock |
|
$7.1876 / $10.4600 | Buy Now |
DISTI #
584-LTC3883EUH-1#PBF
|
Mouser Electronics | Switching Controllers 1x PhBuck DC/DC Cntr w/ Dig Pwr S M RoHS: Compliant | 219 |
|
$7.1800 / $8.5700 | Buy Now |
|
Analog Devices Inc | 1x PhBuck DC/DC Cntr w/ Dig Pw Package Multiple: 73 | 15 |
|
$5.7500 / $10.4600 | Buy Now |
DISTI #
LTC3883EUH-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$7.4300 / $8.6300 | Buy Now |
Part Details for LTC3883EUH-1#PBF
LTC3883EUH-1#PBF CAD Models
LTC3883EUH-1#PBF Part Data Attributes
|
LTC3883EUH-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3883EUH-1#PBF
Analog Devices Inc
LTC3883EUH-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.4 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3883EUH-1#PBF
This table gives cross-reference parts and alternative options found for LTC3883EUH-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3883EUH-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3883IUH-1#TRPBF | LTC3883IUH-1#TRPBF | Analog Devices Inc | LTC3883EUH-1#PBF vs LTC3883IUH-1#TRPBF |
LTC3883IUH-1#PBF | LTC3883IUH-1#PBF | Analog Devices Inc | LTC3883EUH-1#PBF vs LTC3883IUH-1#PBF |
LTC3883IUH-1#TRPBF | LTC3883/LTC3883-1 - Single Phase Step-Down DC/DC Controller with Digital Power System Management; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3883EUH-1#PBF vs LTC3883IUH-1#TRPBF |
LTC3883EUH-1#TRPBF | LTC3883EUH-1#TRPBF | Analog Devices Inc | LTC3883EUH-1#PBF vs LTC3883EUH-1#TRPBF |
LTC3883IUH-1#PBF | LTC3883/LTC3883-1 - Single Phase Step-Down DC/DC Controller with Digital Power System Management; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3883EUH-1#PBF vs LTC3883IUH-1#PBF |
LTC3883EUH-1#PBF | LTC3883/LTC3883-1 - Single Phase Step-Down DC/DC Controller with Digital Power System Management; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3883EUH-1#PBF vs LTC3883EUH-1#PBF |
LTC3883EUH-1#TRPBF | LTC3883/LTC3883-1 - Single Phase Step-Down DC/DC Controller with Digital Power System Management; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3883EUH-1#PBF vs LTC3883EUH-1#TRPBF |