There are no models available for this part yet.
Overview of LTC3883EUH-1#WTRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3883EUH#WTRPBF | Analog Devices | 1x PhBuck DC/DC Cntr w/ Dig Pw | |
LTC3883EUH-1#WTRPBF | Analog Devices | 1x PhBuck DC/DC Cntr w/ Dig Pw | |
LTC3883EUH-1#PBF | Analog Devices | 1x PhBuck DC/DC Cntr w/ Dig Pw |
Price & Stock for LTC3883EUH-1#WTRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC3883EUH-1#WTRPBFTR-ND
|
DigiKey | 1X PHBUCK DC/DC CNTR W/ DIG PWR Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4625 | Buy Now | |
DISTI #
584-3883EUH-1#WTRPBF
|
Mouser Electronics | Switching Controllers 1x PhBuck DC/DC Cntr w/ Dig Pwr S M RoHS: Compliant | 0 |
|
$7.9300 | Order Now | |
Analog Devices Inc | 1x PhBuck DC/DC Cntr w/ Dig Pw Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.9700 / $9.4300 | Buy Now | ||
DISTI #
LTC3883E1WTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.7100 / $8.0200 | Buy Now |
CAD Models for LTC3883EUH-1#WTRPBF by Analog Devices Inc
Part Data Attributes for LTC3883EUH-1#WTRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
QFN-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
05-08-1693
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
24 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Output Voltage-Max
|
5.4 V
|
Output Voltage-Min
|
0.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1000 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for LTC3883EUH-1#WTRPBF
This table gives cross-reference parts and alternative options found for LTC3883EUH-1#WTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3883EUH-1#WTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3883IUH-1#WPBF | LTC3883IUH-1#WPBF | Analog Devices Inc | LTC3883EUH-1#WTRPBF vs LTC3883IUH-1#WPBF |
LTC3883IUH-1#WTRPBF | LTC3883IUH-1#WTRPBF | Analog Devices Inc | LTC3883EUH-1#WTRPBF vs LTC3883IUH-1#WTRPBF |
LTC3883IUH#WTRPBF | LTC3883IUH#WTRPBF | Analog Devices Inc | LTC3883EUH-1#WTRPBF vs LTC3883IUH#WTRPBF |
LTC3883EUH-1#WPBF | LTC3883EUH-1#WPBF | Analog Devices Inc | LTC3883EUH-1#WTRPBF vs LTC3883EUH-1#WPBF |
LTC3883EUH#WPBF | LTC3883EUH#WPBF | Analog Devices Inc | LTC3883EUH-1#WTRPBF vs LTC3883EUH#WPBF |
LTC3883IUH#WPBF | LTC3883IUH#WPBF | Analog Devices Inc | LTC3883EUH-1#WTRPBF vs LTC3883IUH#WPBF |