Part Details for LTC3884IUK#PBF by Analog Devices Inc
Overview of LTC3884IUK#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3884IUK#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3313
|
Newark | Dc/Dc Ctrl, Sync Buck, 1Mhz, 125Deg C, Supply Voltage Min:4.5V, Supply Voltage Max:38V, No. Of Outputs:2Outputs, Duty Cycle (%):-, Ic Case/Package:Qfn-Ep, No. Of Pins:48Pins, Switching Frequency:1Mhz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3884IUK#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$12.2000 / $16.5300 | Buy Now |
DISTI #
LTC3884IUK#PBF-ND
|
DigiKey | IC REG CTRLR BUCK PMBUS 48QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.9691 / $15.8900 | Buy Now |
DISTI #
584-LTC3884IUK#PBF
|
Mouser Electronics | Switching Controllers 2x Out PolyPhBuck Cntr w/ Sub-Milliohm D RoHS: Compliant | 859 |
|
$10.9500 / $15.8800 | Buy Now |
DISTI #
V36:1790_10809620
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 48-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 10 Weeks Date Code: 2206 | Americas - 3 |
|
$10.0280 / $12.3320 | Buy Now |
|
Analog Devices Inc | 2x Out PolyPhBuck Cntr w/ Sub- Min Qty: 1 Package Multiple: 52 | 5200 |
|
$7.4900 / $15.8900 | Buy Now |
DISTI #
LTC3884IUK#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$9.6700 / $11.2300 | Buy Now |
DISTI #
4026565
|
element14 Asia-Pacific | DC/DC CTRL, SYNC BUCK, 1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$11.6804 / $16.9129 | Buy Now |
DISTI #
4026565
|
Farnell | DC/DC CTRL, SYNC BUCK, 1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 9 |
|
$10.8500 / $15.7073 | Buy Now |
Part Details for LTC3884IUK#PBF
LTC3884IUK#PBF CAD Models
LTC3884IUK#PBF Part Data Attributes:
|
LTC3884IUK#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3884IUK#PBF
Analog Devices Inc
LTC3884IUK#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1704 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |