-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3887EUJ#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3316
|
Newark | Dc/Dc Ctrl, Sync Buck, 1Mhz, 125Deg C, Supply Voltage Min:4.5V, Supply Voltage Max:24V, No. Of Outputs:2Outputs, Duty Cycle (%):-, Ic Case/Package:Qfn-Ep, No. Of Pins:40Pins, Switching Frequency:1Mhz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3887EUJ#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$10.6000 / $14.3600 | Buy Now |
DISTI #
505-LTC3887EUJ#PBF-ND
|
DigiKey | IC REG CTRLR BUCK PMBUS 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1991 In Stock |
|
$8.7449 / $13.8100 | Buy Now |
DISTI #
584-LTC3887EUJ#PBF
|
Mouser Electronics | Switching Controllers 2x Out PolyPhBuck DC/DC Cntr w/ Dig Pwr RoHS: Compliant | 85 |
|
$9.5100 / $13.8100 | Buy Now |
|
Analog Devices Inc | 2x Out PolyPhBuck DC/DC Cntr w Min Qty: 1 Package Multiple: 61 | 1619 |
|
$6.5100 / $13.8100 | Buy Now |
DISTI #
LTC3887EUJ#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 | 0 |
|
$8.4000 / $9.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3887EUJ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3887EUJ#PBF
Analog Devices Inc
LTC3887EUJ#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |