Part Details for LTC3887EUJ-2#PBF by Analog Devices Inc
Overview of LTC3887EUJ-2#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3887EUJ-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3887EUJ-2#PBF-ND
|
DigiKey | DUAL OUTPUT POLYPHASE STEP-DOWN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
71 In Stock |
|
$8.6509 / $13.6600 | Buy Now |
DISTI #
584-LTC3887EUJ-2#PBF
|
Mouser Electronics | Switching Controllers 2x Out PolyPhBuck DC/DC Cntr w/ Dig Pwr RoHS: Compliant | 53 |
|
$9.4300 / $13.6500 | Buy Now |
|
Analog Devices Inc | 2x Out PolyPhBuck DC/DC Cntr w Min Qty: 1 Package Multiple: 61 | 1357 |
|
$6.4400 / $13.6600 | Buy Now |
|
Rochester Electronics | LTC3887 - Dual Output PolyPhase Step-Down DC/DC Controller with Digital Power System Management RoHS: Compliant Status: Active Min Qty: 1 | 57 |
|
$7.9800 / $9.3900 | Buy Now |
DISTI #
LTC3887EUJ-2PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 61 | 0 |
|
$8.3100 / $9.6600 | Buy Now |
DISTI #
C1S103101380863
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Tube | 33 |
|
$6.5900 / $8.8900 | Buy Now |
Part Details for LTC3887EUJ-2#PBF
LTC3887EUJ-2#PBF CAD Models
LTC3887EUJ-2#PBF Part Data Attributes
|
LTC3887EUJ-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3887EUJ-2#PBF
Analog Devices Inc
LTC3887EUJ-2#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |