-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V Dual Output Step-Down Controller with Digital Power System Management
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3320
|
Newark | Dc/Dc Ctrl, Sync Buck, 500Khz, 125Deg C, Supply Voltage Min:5V, Supply Voltage Max:60V, No. Of Outputs:2Outputs, Duty Cycle (%):-, Ic Case/Package:Qfn-Ep, No. Of Pins:52Pins, Switching Frequency:500Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3889EUKG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$14.6200 / $19.8100 | Buy Now |
DISTI #
505-LTC3889EUKG#PBF-ND
|
DigiKey | IC REG BUCK PROG DL 52QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1512 / $19.0500 | Buy Now |
DISTI #
584-LTC3889EUKG#PBF
|
Mouser Electronics | Switching Controllers 60V Dual Output Step-Down Controller with Digital Power System Management RoHS: Compliant | 0 |
|
$13.1400 / $19.0500 | Order Now |
|
Analog Devices Inc | 60V Dual Step-Down Controller Min Qty: 1 Package Multiple: 45 | 0 |
|
$8.9800 / $19.0500 | Buy Now |
DISTI #
LTC3889EUKG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 45 | 0 |
|
$11.6000 / $13.4700 | Buy Now |
DISTI #
4033891
|
element14 Asia-Pacific | DC/DC CTRL, SYNC BUCK, 500KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$13.9741 / $20.2291 | Buy Now |
DISTI #
4033891
|
Farnell | DC/DC CTRL, SYNC BUCK, 500KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 32 |
|
$13.0618 / $18.9257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3889EUKG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3889EUKG#PBF
Analog Devices Inc
60V Dual Output Step-Down Controller with Digital Power System Management
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-52/46 | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1947 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-11-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PQCC-N46 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 46 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC46/52,.28X.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |