LTC3889IUKG#PBF
Analog Devices Inc
Description: 60V Dual Output Step-Down Controller with Digital Power System Management

Overview of LTC3889IUKG#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3889IUKG#TRPBF Analog Devices 60V Dual Step-Down Controller
LTC3889IUKG#PBF Analog Devices 60V Dual Step-Down Controller

Price & Stock for LTC3889IUKG#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK3321
Newark Dc/Dc Ctrl, Sync Buck, 500Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:5V, Supply Voltage Max:60V, No. Of Outputs:2Outputs, Duty Cycle (%):-, Ic Case/Package:Qfn-Ep, No. Of Pins:52Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3889IUKG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 17
  • 1 $24.4300
  • 5 $21.2100
  • 10 $17.9900
  • 25 $16.3400
  • 90 $15.4200
  • 135 $14.5000
  • 270 $13.6100
$13.6100 / $24.4300 Buy Now
DISTI # 505-LTC3889IUKG#PBF-ND
DigiKey IC REG BUCK PROG DL 52QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 880
In Stock
  • 1 $24.4300
  • 10 $17.9930
  • 25 $16.3420
  • 100 $14.4998
  • 250 $13.6089
  • 500 $13.4625
$13.4625 / $24.4300 Buy Now
DISTI # 584-LTC3889IUKG#PBF
Mouser Electronics Switching Controllers 60V Dual Step-Down Controller with DPSM RoHS: Compliant 21
  • 1 $23.3700
  • 10 $18.0000
  • 25 $16.3500
  • 90 $13.6000
  • 270 $13.4600
$13.4600 / $23.3700 Buy Now
Analog Devices Inc 60V Dual Step-Down Controller Package Multiple: 45 3146
  • 1 $24.4300
  • 10 $17.9930
  • 25 $16.3420
  • 100 $14.4998
  • 250 $13.6089
  • 500 $13.4625
  • 1,000 $10.7700
$10.7700 / $24.4300 Buy Now
DISTI # 69207581
Verical DC/DC Cntrlr Dual-OUT Step Down 500kHz 46-Pin QFN EP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 2322 Americas - 32
  • 32 $16.2600
$16.2600 Buy Now
DISTI # LTC3889IUKG#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 45 0
  • 45 $16.1600
  • 100 $15.2600
  • 500 $14.8400
  • 1,000 $14.4500
  • 5,000 $13.9000
$13.9000 / $16.1600 Buy Now

CAD Models for LTC3889IUKG#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3889IUKG#PBF by Analog Devices Inc

LTC3889IUKG#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
QFN-52/46
Pin Count
52
Manufacturer Package Code
05-08-1947
Reach Compliance Code
compliant
Date Of Intro
2018-11-16
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
5 V
Input Voltage-Nom
16 V
JESD-30 Code
R-PQCC-N46
JESD-609 Code
e3
Length
8 mm
Number of Functions
1
Number of Terminals
46
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
40 V
Output Voltage-Min
1 V
Package Body Material
PLASTIC/EPOXY
Package Code
HQCCN
Package Equivalence Code
LCC46/52,.28X.32,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
400 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. LTC3889IUKG#PBF
    Analog Devices Inc
    60V Dual Output Step-Down Controller with Digital Power System Management
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3889IUKG#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3889IUKG#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3889IUKG#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3889IUKG#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3889IUKG#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3889IUKG#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3889IUKG#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3889IUKG#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3889IUKG#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: