There are no models available for this part yet.
Overview of LTC3890EUH-2#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3890EUH-2#PBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC | |
LTC3890EUH-2#TRPBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC | |
LTC3890EUH#PBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC |
Price & Stock for LTC3890EUH-2#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM2498
|
Newark | Dc/Dc Ctrl, Sync Buck, 835Khz, Qfn-Ep-32 Rohs Compliant: Yes |Analog Devices LTC3890EUH-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5800 / $11.6200 | Buy Now | |
DISTI #
505-LTC3890EUH-2#PBF-ND
|
DigiKey | IC REG CTRLR BUCK/SEPIC 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
492 In Stock |
|
$6.8500 / $14.3300 | Buy Now | |
DISTI #
584-LTC3890EUH-2#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr RoHS: Compliant | 113 |
|
$6.8400 / $11.6700 | Buy Now | |
Analog Devices Inc | 60V L IQ, 2x, 2-PhSync Buck DC Package Multiple: 73 | 6085 |
|
$6.8500 / $14.3300 | Buy Now | ||
DISTI #
35243478
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 5986 |
|
$6.5600 | Buy Now | |
Rochester Electronics | LTC3890-2 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$6.7900 / $7.9900 | Buy Now | ||
DISTI #
LTC3890EUH-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$7.0800 / $8.2200 | Buy Now |
CAD Models for LTC3890EUH-2#PBF by Analog Devices Inc
Part Data Attributes for LTC3890EUH-2#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
QFN-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
05-08-1693
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
SEATED HT-CALCULATED
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
24 V
|
Output Voltage-Min
|
0.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
585 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|