Part Details for LTC3890HGN-1#PBF by Analog Devices Inc
Overview of LTC3890HGN-1#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LTC3890HGN-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2499
|
Newark | Dc/Dc Ctrl, Sync Buck, 835Khz, Nssop-28 Rohs Compliant: Yes |Analog Devices LTC3890HGN-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.9400 / $13.6200 | Buy Now |
DISTI #
LTC3890HGN-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
58 In Stock |
|
$8.7449 / $13.8100 | Buy Now |
DISTI #
584-LTC3890HGN-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr RoHS: Compliant | 768 |
|
$10.3100 / $13.8100 | Buy Now |
DISTI #
V36:1790_06479450
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 10 Weeks Date Code: 2124 | Americas - 90 |
|
$8.5030 / $12.0630 | Buy Now |
|
Analog Devices Inc | 60V L IQ, 2x, 2-PhSync Buck DC Min Qty: 1 Package Multiple: 49 | 1237 |
|
$6.5100 / $13.8100 | Buy Now |
DISTI #
67607678
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 2124 | Americas - 49 |
|
$7.8200 | Buy Now |
|
Rochester Electronics | LTC3890 - High Voltage Dual Output Synchronous Step-Down Controller RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$8.0700 / $9.4900 | Buy Now |
DISTI #
LTC3890HGN-1PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷24VDC, 25A, Ch: 1 Min Qty: 1 | 0 |
|
$11.4000 / $13.2000 | RFQ |
DISTI #
LTC3890HGN-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 49 | 0 |
|
$8.4000 / $9.7600 | Buy Now |
Part Details for LTC3890HGN-1#PBF
LTC3890HGN-1#PBF CAD Models
LTC3890HGN-1#PBF Part Data Attributes
|
LTC3890HGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3890HGN-1#PBF
Analog Devices Inc
60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 24V, ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 835 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |