Part Details for LTC3890IUH#PBF by Analog Devices Inc
Overview of LTC3890IUH#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LTC3890IUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3326
|
Newark | Dc/Dc Ctrl, Sync Buck, 835Khz, 125Deg C, Supply Voltage Min:4V, Supply Voltage Max:60V, No. Of Outputs:2Outputs, Duty Cycle (%):99%, Ic Case/Package:Qfn-Ep, No. Of Pins:32Pins, Switching Frequency:835Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3890IUH#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.2500 / $13.8900 | Buy Now |
DISTI #
LTC3890IUH#PBF-ND
|
DigiKey | IC REG CTRLR BUCK/SEPIC 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1066 In Stock |
|
$8.4628 / $13.3600 | Buy Now |
DISTI #
584-LTC3890IUH#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr RoHS: Compliant | 708 |
|
$9.2200 / $13.3600 | Buy Now |
|
Analog Devices Inc | 60V L IQ, 2x, 2-PhSync Buck DC Min Qty: 1 Package Multiple: 73 | 1090 |
|
$6.3000 / $13.3600 | Buy Now |
DISTI #
35216782
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 876 |
|
$7.5600 | Buy Now |
DISTI #
LTC3890IUHPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷24VDC, 25A, QFN32 Min Qty: 73 | 0 |
|
$10.5000 | RFQ |
DISTI #
LTC3890IUH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$8.1300 / $9.4500 | Buy Now |
Part Details for LTC3890IUH#PBF
LTC3890IUH#PBF CAD Models
LTC3890IUH#PBF Part Data Attributes
|
LTC3890IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3890IUH#PBF
Analog Devices Inc
60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 585 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3890IUH#PBF
This table gives cross-reference parts and alternative options found for LTC3890IUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3890IUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3890HUH#TRPBF | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC3890IUH#PBF vs LTC3890HUH#TRPBF |
LTC3890EUH#PBF | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC3890IUH#PBF vs LTC3890EUH#PBF |
LTC3890IUH#PBF | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3890IUH#PBF vs LTC3890IUH#PBF |
LTC3890IUH#TRPBF | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC3890IUH#PBF vs LTC3890IUH#TRPBF |
LTC3890EUH#TRPBF | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC3890IUH#PBF vs LTC3890EUH#TRPBF |
LTC3890HUH#TRPBF | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 125°C | Linear Technology | LTC3890IUH#PBF vs LTC3890HUH#TRPBF |
LTC3890IUH#TRPBF | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3890IUH#PBF vs LTC3890IUH#TRPBF |
LTC3890HUH#PBF | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 125°C | Linear Technology | LTC3890IUH#PBF vs LTC3890HUH#PBF |
LTC3890EUH#TRPBF | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3890IUH#PBF vs LTC3890EUH#TRPBF |