LTC3890MPGN-1#PBF
Description: 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller

Overview of LTC3890MPGN-1#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3890MPGN-3#PBF Analog Devices 60V L IQ, 2x, 2-PhSync Buck DC
LTC3890MPGN-3#TRPBF Analog Devices 60V L IQ, 2x, 2-PhSync Buck DC
LTC3890MPGN-1#PBF Analog Devices 60V L IQ, 2x, 2-PhSync Buck DC

Price & Stock for LTC3890MPGN-1#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC3890MPGN-1#PBF-ND
DigiKey IC REG CTRLR BUCK 28SSOP Min Qty: 49 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 49 $24.6388
$24.6388 Buy Now
DISTI # 584-LTC3890MPGN-1PBF
Mouser Electronics Switching Voltage Regulators 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr RoHS: Compliant 0
  • 49 $31.3900
  • 98 $29.8800
$29.8800 / $31.3900 Order Now
Analog Devices Inc 60V L IQ, 2x, 2-PhSync Buck DC Package Multiple: 49 0
  • 1 $26.0100
  • 1,000 $18.2800
$18.2800 / $26.0100 Buy Now
DISTI # LTC3890MPGN-1PBF
TME PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷24VDC, 25A, SSOP28 Min Qty: 73 0
  • 73 $29.8000
$29.8000 RFQ
DISTI # LTC3890MPGN-1PB
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 49 0
  • 49 $27.4200
  • 100 $25.9000
  • 500 $25.1900
  • 1,000 $24.5300
  • 5,000 $23.6000
$23.6000 / $27.4200 Buy Now

CAD Models for LTC3890MPGN-1#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC3890MPGN-1#PBF by Analog Devices Inc

LTC3890MPGN-1#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SSOP-28
Pin Count
28
Manufacturer Package Code
05-08-1641 (GN28)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 24V, ALSO OPERATES AS LDO REGULATOR
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
9.893 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
28
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
835 kHz
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.899 mm
Want to compare parts?
  1. LTC3890MPGN-1#PBF
    Analog Devices Inc
    60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller
    VS

Related Parts for LTC3890MPGN-1#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3890MPGN-1#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3890MPGN-1#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3890MPGN-1#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3890MPGN-1#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3890MPGN-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3890MPGN-1#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3890MPGN-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3890MPGN-1#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3890MPGN-1#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: