Part Details for LTC3891HUDC#PBF by Analog Devices Inc
Overview of LTC3891HUDC#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3891HUDC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3330
|
Newark | Dc/Dc Ctrl, Sync Buck, 835Khz, 150Deg C, Supply Voltage Min:4V, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):99%, Ic Case/Package:Qfn-Ep, No. Of Pins:20Pins, Switching Frequency:835Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3891HUDC#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$8.2900 / $11.2300 | Buy Now |
DISTI #
505-LTC3891HUDC#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
51 In Stock |
|
$6.8374 / $10.8000 | Buy Now |
DISTI #
584-LTC3891HUDC#PBF
|
Mouser Electronics | Switching Voltage Regulators L IQ, 60V Sync Buck Cntr RoHS: Compliant | 731 |
|
$6.7500 / $10.8000 | Buy Now |
DISTI #
V36:1790_06479480
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 900kHz 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2314 | Americas - 1183 |
|
$6.3780 / $7.8820 | Buy Now |
DISTI #
E54:1762_02940909
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 900kHz 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Europe - 15 |
|
$6.2130 / $9.5900 | Buy Now |
|
Analog Devices Inc | L IQ, 60V Sync Buck Cntr Min Qty: 1 Package Multiple: 91 | 5835 |
|
$5.0900 / $10.8000 | Buy Now |
DISTI #
73504777
|
Verical | DC/DC Cntrlr Single-OUT Step Down 900kHz 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Date Code: 2314 | Americas - 1183 |
|
$6.3780 | Buy Now |
DISTI #
71327958
|
Verical | DC/DC Cntrlr Single-OUT Step Down 900kHz 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 15 |
|
$6.1000 | Buy Now |
|
Rochester Electronics | LTC3891 - Synchronous Step-Down Controller Low IQ, 60V RoHS: Compliant Status: Active Min Qty: 1 | 86 |
|
$6.3100 / $7.4200 | Buy Now |
DISTI #
LTC3891HUDCPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷24VDC, 10A, QFN20 Min Qty: 1 | 0 |
|
$6.5500 / $9.6200 | RFQ |
Part Details for LTC3891HUDC#PBF
LTC3891HUDC#PBF CAD Models
LTC3891HUDC#PBF Part Data Attributes
|
LTC3891HUDC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3891HUDC#PBF
Analog Devices Inc
Low IQ, 60V Synchronous Step-Down Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 4 MM, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.80V TO 24V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3891HUDC#PBF
This table gives cross-reference parts and alternative options found for LTC3891HUDC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3891HUDC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3891EUDC#PBF | LTC3891 - Low IQ, 60V Synchronous Step-Down Controller; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3891HUDC#PBF vs LTC3891EUDC#PBF |
LTC3891IUDC#TRPBF | LTC3891 - Low IQ, 60V Synchronous Step-Down Controller; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3891HUDC#PBF vs LTC3891IUDC#TRPBF |
LTC3891IUDC#PBF | LTC3891 - Low IQ, 60V Synchronous Step-Down Controller; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3891HUDC#PBF vs LTC3891IUDC#PBF |
LTC3891EUDC#TRPBF | Low IQ, 60V Synchronous Step-Down Controller | Analog Devices Inc | LTC3891HUDC#PBF vs LTC3891EUDC#TRPBF |
LTC3891HUDC#TRPBF | Low IQ, 60V Synchronous Step-Down Controller | Analog Devices Inc | LTC3891HUDC#PBF vs LTC3891HUDC#TRPBF |
LTC3891IUDC#PBF | Low IQ, 60V Synchronous Step-Down Controller | Analog Devices Inc | LTC3891HUDC#PBF vs LTC3891IUDC#PBF |