Part Details for LTC3891HUDCTR#PBF by Analog Devices Inc
Overview of LTC3891HUDCTR#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3891HUDC#TRPBF | Analog Devices | L IQ, 60V Sync Buck Cntr |
Price & Stock for LTC3891HUDCTR#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3891HUDCTRPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷24VDC, 10A, QFN20 Min Qty: 2500 | 0 |
|
$5.6300 | RFQ |