Part Details for LTC3891MPFE#PBF by Analog Devices Inc
Overview of LTC3891MPFE#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3891MPFE#TRPBF | Analog Devices | L IQ, 60V Sync Buck Cntr | |
LTC3891MPFE#PBF | Analog Devices | L IQ, 60V Sync Buck Cntr |
Price & Stock for LTC3891MPFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7061
|
Newark | Dc/Dc Ctrl, Sync Buck, 835Khz, 150Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4V, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):99%, Ic Case/Package:Tssop-Ep, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3891MPFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$19.5500 / $25.2600 | Buy Now |
DISTI #
LTC3891MPFE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
442 In Stock |
|
$16.2000 / $28.3400 | Buy Now |
DISTI #
584-LTC3891MPFE#PBF
|
Mouser Electronics | Switching Voltage Regulators L IQ, 60V Sync Buck Cntr RoHS: Compliant | 1961 |
|
$16.1900 / $25.2600 | Buy Now |
|
Analog Devices Inc | L IQ, 60V Sync Buck Cntr Package Multiple: 74 | 237 |
|
$12.9600 / $28.3400 | Buy Now |
DISTI #
35216574
|
Verical | DC/DC Cntrlr Single-OUT Step Down 900kHz 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 148 |
|
$15.6400 | Buy Now |
DISTI #
69101829
|
Verical | DC/DC Cntrlr Single-OUT Step Down 900kHz 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2317 | Americas - 20 |
|
$15.6400 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 900KHZ SWITCHING FREQ-MAX, CMOS, PDSO20 | 3 |
|
$14.2350 | Buy Now |
DISTI #
LTC3891MPFEPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷24VDC, 10A, TSSOP20 Min Qty: 74 | 0 |
|
$20.7000 | RFQ |
DISTI #
LTC3891MPFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$16.7400 / $19.4400 | Buy Now |
Part Details for LTC3891MPFE#PBF
LTC3891MPFE#PBF CAD Models
LTC3891MPFE#PBF Part Data Attributes
|
LTC3891MPFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3891MPFE#PBF
Analog Devices Inc
Low IQ, 60V Synchronous Step-Down Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.80V TO 24V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm |
Alternate Parts for LTC3891MPFE#PBF
This table gives cross-reference parts and alternative options found for LTC3891MPFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3891MPFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3891MPFE#PBF | LTC3891 - Low IQ, 60V Synchronous Step-Down Controller; Package: TSSOP; Pins: 20; Temperature Range: -55°C to 125°C | Linear Technology | LTC3891MPFE#PBF vs LTC3891MPFE#PBF |
LTC3891MPFE#TRPBF | Low IQ, 60V Synchronous Step-Down Controller | Analog Devices Inc | LTC3891MPFE#PBF vs LTC3891MPFE#TRPBF |
LTC3891MPFE#TRPBF | LTC3891 - Low IQ, 60V Synchronous Step-Down Controller; Package: TSSOP; Pins: 20; Temperature Range: -55°C to 125°C | Linear Technology | LTC3891MPFE#PBF vs LTC3891MPFE#TRPBF |