LTC3892EFE-1#PBF
Description: 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller

Overview of LTC3892EFE-1#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3892EFE-1#PBF Analog Devices 60V L IQ, 2x, 2-PhSync Buck DC
LTC3892EFE-1#TRPBF Analog Devices 60V L IQ, 2x, 2-PhSync Buck DC
DC2190A-B Analog Devices LTC3892EFE-1 (2-Phase) Demo Bo

Price & Stock for LTC3892EFE-1#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7062
Newark Dc/Dc Ctrl, Sync Buck, 835Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:60V, No. Of Outputs:2Outputs, Duty Cycle (%):99%, Ic Case/Package:Tssop-Ep, No. Of Pins:28Pins, Product Range:-Rohs Compliant: Yes |Analog Devices LTC3892EFE-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 6
  • 1 $12.2000
  • 10 $11.2100
  • 25 $10.9800
  • 50 $10.7400
  • 100 $9.4700
  • 250 $9.0000
  • 500 $8.4200
$8.4200 / $12.2000 Buy Now
DISTI # 505-LTC3892EFE-1#PBF-ND
DigiKey IC REG CTRLR BUCK 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 5046
In Stock
  • 1 $14.8800
  • 10 $10.6110
  • 25 $9.5120
  • 100 $8.2845
  • 250 $7.6903
  • 500 $7.3287
  • 1,000 $7.1875
$7.1875 / $14.8800 Buy Now
DISTI # 584-LTC3892EFE-1#PBF
Mouser Electronics Switching Voltage Regulators 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr RoHS: Compliant 90
  • 1 $12.2500
  • 10 $9.5100
  • 50 $8.9400
  • 100 $8.2700
  • 250 $7.6900
  • 500 $7.3200
  • 1,000 $7.1800
$7.1800 / $12.2500 Buy Now
Analog Devices Inc 60V L IQ, 2x, 2-PhSync Buck DC Package Multiple: 50 1410
  • 1 $14.8800
  • 10 $10.6110
  • 25 $9.5120
  • 100 $8.2845
  • 250 $7.6903
  • 500 $7.3287
  • 1,000 $7.1875
$7.1875 / $14.8800 Buy Now
DISTI # 35216680
Verical DC/DC Cntrlr Dual-OUT Step Down 585kHz 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Americas - 250
  • 50 $6.8900
$6.8900 Buy Now
DISTI # LTC3892EFE-1PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 0
  • 50 $8.6300
  • 100 $8.1500
  • 500 $7.9300
  • 1,000 $7.7200
  • 5,000 $7.4300
$7.4300 / $8.6300 Buy Now

CAD Models for LTC3892EFE-1#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3892EFE-1#PBF by Analog Devices Inc

LTC3892EFE-1#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSSOP-28
Pin Count
28
Manufacturer Package Code
05-08-1663 (EA)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 59.4V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PHASE-SHIFT CONTROL
Input Voltage-Max
60 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
9.7 mm
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. LTC3892EFE-1#PBF
    Analog Devices Inc
    60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller
    VS

Related Parts for LTC3892EFE-1#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3892EFE-1#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3892EFE-1#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3892EFE-1#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3892EFE-1#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3892EFE-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3892EFE-1#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3892EFE-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3892EFE-1#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3892EFE-1#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: