Part Details for LTC3892EUH-2#PBF by Analog Devices Inc
Overview of LTC3892EUH-2#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LTC3892EUH-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3334
|
Newark | Dc/Dc Ctrl, Sync Buck, 835Khz, 125Deg C, Supply Voltage Min:4.5V, Supply Voltage Max:60V, No. Of Outputs:2Outputs, Duty Cycle (%):99%, Ic Case/Package:Qfn-Ep, No. Of Pins:32Pins, Switching Frequency:835Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3892EUH-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 355 |
|
$9.5900 / $12.9900 | Buy Now |
DISTI #
LTC3892EUH-2#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1296 In Stock |
|
$7.9120 / $12.4900 | Buy Now |
DISTI #
584-LTC3892EUH-2#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller RoHS: Compliant | 0 |
|
$7.9100 / $10.6400 | Order Now |
DISTI #
V36:1790_14076158
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 585kHz 32-Pin QFN EP Tube Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2217 | Americas - 2 |
|
$7.5750 / $8.9550 | Buy Now |
|
Analog Devices Inc | 60V L IQ, 2x, 2-PhSync Buck DC Min Qty: 1 Package Multiple: 73 | 1136 |
|
$5.8900 / $12.4900 | Buy Now |
DISTI #
62465789
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 585kHz 32-Pin QFN EP Tube Min Qty: 2 Package Multiple: 2 Date Code: 2217 | Americas - 2 |
|
$7.5750 / $8.9550 | Buy Now |
DISTI #
LTC3892EUH-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$7.6100 / $8.8300 | Buy Now |
DISTI #
4026588
|
element14 Asia-Pacific | DC/DC CTRL, SYNC BUCK, 835KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 355 |
|
$8.4188 / $13.2835 | Buy Now |
DISTI #
4026588
|
Farnell | DC/DC CTRL, SYNC BUCK, 835KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 355 |
|
$8.1976 / $12.3591 | Buy Now |
Part Details for LTC3892EUH-2#PBF
LTC3892EUH-2#PBF CAD Models
LTC3892EUH-2#PBF Part Data Attributes:
|
LTC3892EUH-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3892EUH-2#PBF
Analog Devices Inc
60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS 5V OUTPUT; OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 59.4V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |