-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3892HFE-1#PBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC | |
LTC3892HFE-1#TRPBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2504
|
Newark | Dc/Dc Ctrl, Sync Buck, 900Khz, 150Deg C Rohs Compliant: Yes |Analog Devices LTC3892HFE-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.1300 / $14.6800 | Buy Now |
DISTI #
505-LTC3892HFE-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$8.6500 / $17.2100 | Buy Now |
DISTI #
584-LTC3892HFE-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr RoHS: Compliant | 40 |
|
$8.6800 / $16.4400 | Buy Now |
|
Analog Devices Inc | 60V L IQ, 2x, 2-PhSync Buck DC Package Multiple: 50 | 3002 |
|
$8.6500 / $17.2100 | Buy Now |
DISTI #
42660682
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 585kHz 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 3000 |
|
$8.3100 | Buy Now |
DISTI #
68400312
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 585kHz 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2311 | Americas - 12 |
|
$8.3100 | Buy Now |
DISTI #
LTC3892HFE-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.9400 / $10.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3892HFE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3892HFE-1#PBF
Analog Devices Inc
60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 59.4V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |