Part Details for LTC3896IFE#PBF by Analog Devices Inc
Overview of LTC3896IFE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3896IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3345
|
Newark | Dc/Dc Ctrl, Sync Inverting, 835Khz, Supply Voltage Min:4V, Supply Voltage Max:140V, No. Of Outputs:1Outputs, Duty Cycle (%):99%, Ic Case/Package:Tssop-Ep, No. Of Pins:38Pins, Switching Frequency:835Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3896IFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$9.6100 / $13.9200 | Buy Now |
DISTI #
505-LTC3896IFE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3211 In Stock |
|
$8.4762 / $13.3800 | Buy Now |
DISTI #
584-LTC3896IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 150V L IQ, Sync Inv DC/DC Cntr RoHS: Compliant | 4 |
|
$10.3800 / $13.3800 | Buy Now |
|
Analog Devices Inc | 150V L IQ, Sync Inv DC/DC Cntr Min Qty: 1 Package Multiple: 50 | 643 |
|
$8.4762 / $13.3800 | Buy Now |
Part Details for LTC3896IFE#PBF
LTC3896IFE#PBF CAD Models
LTC3896IFE#PBF Part Data Attributes:
|
LTC3896IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3896IFE#PBF
Analog Devices Inc
150V Low IQ, Synchronous Inverting DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-38/31 | |
Pin Count | 31 | |
Manufacturer Package Code | 05-08-1865 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM -60 V TO -0.8 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 140 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G31 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |