Part Details for LTC3897EUHF#PBF by Analog Devices Inc
Overview of LTC3897EUHF#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3897EUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3897EUHF#PBF-ND
|
DigiKey | IC REG CTRLR BUCK BOOST 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
32 In Stock |
|
$8.7986 / $13.8900 | Buy Now |
DISTI #
584-LTC3897EUHF#PBF
|
Mouser Electronics | Switching Voltage Regulators PolyPhase Synchronous Boost Controller with Input/Output Protection RoHS: Compliant | 52 |
|
$9.8100 / $14.2600 | Buy Now |
|
Analog Devices Inc | PP# Sync Boost Cntr w/ In/ Out Min Qty: 1 Package Multiple: 52 | 163 |
|
$6.5500 / $13.8900 | Buy Now |
DISTI #
LTC3897EUHF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$8.4600 / $9.8200 | Buy Now |
Part Details for LTC3897EUHF#PBF
LTC3897EUHF#PBF CAD Models
LTC3897EUHF#PBF Part Data Attributes
|
LTC3897EUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3897EUHF#PBF
Analog Devices Inc
PolyPhase Synchronous Boost Controller with Input/Output Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 60 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 585 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |