Part Details for LTC3897EUHF#PBF by Linear Technology
Overview of LTC3897EUHF#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3897EUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC3897 - PolyPhase Synchronous Boost Controller with Input/ Output Protection RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$8.1200 / $9.5500 | Buy Now |
Part Details for LTC3897EUHF#PBF
LTC3897EUHF#PBF CAD Models
LTC3897EUHF#PBF Part Data Attributes
|
LTC3897EUHF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3897EUHF#PBF
Linear Technology
LTC3897 - PolyPhase™ Synchronous Boost Controller with Input/ Output Protection; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Pin Count | 38 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-18 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |