Part Details for LTC3897IFE#PBF by Linear Technology
Overview of LTC3897IFE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3897IFE#TRPBF | Analog Devices | PP# Sync Boost Cntr w/ In/ Out | |
LTC3897IFE#PBF | Analog Devices | PP# Sync Boost Cntr w/ In/ Out |
Price & Stock for LTC3897IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC3897 - PolyPhase Synchronous Boost Controller with Input/ Output Protection RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$9.1400 / $10.7500 | Buy Now |
Part Details for LTC3897IFE#PBF
LTC3897IFE#PBF CAD Models
LTC3897IFE#PBF Part Data Attributes
|
LTC3897IFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3897IFE#PBF
Linear Technology
LTC3897 - PolyPhase™ Synchronous Boost Controller with Input/ Output Protection; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Pin Count | 38 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-18 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |