Part Details for LTC3897IUHG-2#PBF by Analog Devices Inc
Overview of LTC3897IUHG-2#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3897IUHG-2#PBF | Analog Devices | PP# Sync Boost Cntr w/ In/ Out | |
LTC3897IUHG-2#TRPBF | Analog Devices | PP# Sync Boost Cntr w/ In/ Out |
Price & Stock for LTC3897IUHG-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3897IUHG-2#PBF-ND
|
DigiKey | PP SYNC BOOST CNTR W/ IN/ OUT P Min Qty: 1 Lead time: 10 Weeks Container: Tube |
55 In Stock |
|
$8.3750 / $16.7800 | Buy Now |
DISTI #
584-3897IUHG-2#PBF
|
Mouser Electronics | Switching Voltage Regulators PolyPhase Synchronous Boost Controller with Input/Output Protection RoHS: Compliant | 4 |
|
$8.3700 / $15.3600 | Buy Now |
|
Analog Devices Inc | PP™ Sync Boost Cntr w/ In/ Out Package Multiple: 45 | 11 |
|
$8.3750 / $16.7800 | Buy Now |
DISTI #
LTC3897IUHG2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 45 | 0 |
|
$8.6500 / $10.0500 | Buy Now |
Part Details for LTC3897IUHG-2#PBF
LTC3897IUHG-2#PBF CAD Models
LTC3897IUHG-2#PBF Part Data Attributes
|
LTC3897IUHG-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3897IUHG-2#PBF
Analog Devices Inc
PolyPhase® Synchronous Boost Controller with Input/Output Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-44/38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1616 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 60 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38/44,.2X.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 585 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for LTC3897IUHG-2#PBF
This table gives cross-reference parts and alternative options found for LTC3897IUHG-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3897IUHG-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3897EUHG-2#PBF | PolyPhase® Synchronous Boost Controller with Input/Output Protection | Analog Devices Inc | LTC3897IUHG-2#PBF vs LTC3897EUHG-2#PBF |
LTC3897HUHG-2#PBF | PolyPhase® Synchronous Boost Controller with Input/Output Protection | Analog Devices Inc | LTC3897IUHG-2#PBF vs LTC3897HUHG-2#PBF |
LTC3897IUHG-2#TRMPBF | Switching Regulator/Controller | Analog Devices Inc | LTC3897IUHG-2#PBF vs LTC3897IUHG-2#TRMPBF |
LTC3897EUHG-2#TRMPBF | Switching Regulator/Controller | Analog Devices Inc | LTC3897IUHG-2#PBF vs LTC3897EUHG-2#TRMPBF |
LTC3897HUHG-2#TRPBF | PolyPhase® Synchronous Boost Controller with Input/Output Protection | Analog Devices Inc | LTC3897IUHG-2#PBF vs LTC3897HUHG-2#TRPBF |
LTC3897IUHG-2#TRPBF | PolyPhase® Synchronous Boost Controller with Input/Output Protection | Analog Devices Inc | LTC3897IUHG-2#PBF vs LTC3897IUHG-2#TRPBF |