-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3899HFE#PBF | Analog Devices | 60V L IQ, 3x Out, Buck/Buck/Bo | |
LTC3899HFE#TRPBF | Analog Devices | 60V L IQ, 3x Out, Buck/Buck/Bo |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3899HFE#PBF-ND
|
DigiKey | IC REG CTRLR BCK/BCK-BST 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
345 In Stock |
|
$8.8250 / $17.4800 | Buy Now |
DISTI #
584-LTC3899HFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V L IQ, 3x Out, Buck/Buck/Boost Sync C RoHS: Compliant | 0 |
|
$8.8400 / $16.0900 | Order Now |
|
Analog Devices Inc | 60V L IQ, 3x Out, Buck/Buck/Bo Package Multiple: 50 | 619 |
|
$8.8250 / $17.4800 | Buy Now |
DISTI #
LTC3899HFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.1200 / $10.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3899HFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3899HFE#PBF
Analog Devices Inc
60V Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1772 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 10V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |