LTC3899IFE#TRPBF
Description: 60V Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller

Overview of LTC3899IFE#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3899IFE#TRPBF Analog Devices 60V L IQ, 3x Out, Buck/Buck/Bo
LTC3899IFE#PBF Analog Devices 60V L IQ, 3x Out, Buck/Buck/Bo
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC3899IFE#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC3899IFE#TRPBF-ND
DigiKey IC REG CTRLR BCK/BCK-BST 38TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $8.4000
$8.4000 Buy Now
DISTI # 584-LTC3899IFE#TRPBF
Mouser Electronics Switching Voltage Regulators 60V L IQ, 3x Out, Buck/Buck/Boost Sync C RoHS: Compliant 0
  • 2,000 $8.6800
$8.6800 Order Now
Analog Devices Inc 60V L IQ, 3x Out, Buck/Buck/Bo Min Qty: 2000 Package Multiple: 2000 2000
  • 1 $9.5000
  • 1,000 $6.7200
  • 2,000 $8.4000
$6.7200 / $9.5000 Buy Now
DISTI # LTC3899IFETRPBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 0
  • 2,000 $9.0200
  • 5,000 $8.6800
$8.6800 / $9.0200 Buy Now

CAD Models for LTC3899IFE#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3899IFE#TRPBF by Analog Devices Inc

LTC3899IFE#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-38
Pin Count
38
Manufacturer Package Code
05-08-1772
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES AT 10V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G38
JESD-609 Code
e3
Length
9.7 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
38
Output Voltage-Nom
6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
900 kHz
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. LTC3899IFE#TRPBF
    Analog Devices Inc
    60V Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3899IFE#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3899IFE#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3899IFE#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC3899IFE#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3899IFE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3899IFE#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3899IFE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3899IFE#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3899IFE#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: