Datasheets
LTC4011CFE#PBF by:

High Efficiency Standalone Nickel Battery Charger

Part Details for LTC4011CFE#PBF by Analog Devices Inc

Overview of LTC4011CFE#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for LTC4011CFE#PBF

Part # Distributor Description Stock Price Buy
DISTI # 51AK7079
Newark Battery Charger, Nicd/Nimh, 4A, Tssop-Ep, Battery Type:Nicd, Nimh, Input Voltage:34V, Battery Charge Voltage:4.8V, Charge Current:4A, Ic Case/Package:Tssop, No. Of Pins:20Pins, No. Of Cells:16Cells, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LTC4011CFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 59
  • 1 $11.7700
  • 10 $10.8200
  • 25 $10.6700
  • 50 $10.5200
  • 148 $10.3700
  • 296 $9.1400
  • 518 $8.6900
$8.6900 / $11.7700 Buy Now
DISTI # 505-LTC4011CFE#PBF-ND
DigiKey IC BATT CHG MULTI 1-16C 20TSSOP Min Qty: 1 Container: Tube 2269
Tube
  • 1 $11.7700
  • 10 $10.8190
  • 74 $10.3701
  • 148 $9.1370
  • 296 $8.6885
  • 518 $8.1280
  • 1,036 $7.4553
$7.4553 / $11.7700 Buy Now
Analog Devices Inc Hi Eff St&alone Nickel Bat Chr Min Qty: 1 Package Multiple: 74 518
  • 1 $11.7700
  • 10 $10.8190
  • 1,000 $5.5500
$5.5500 / $11.7700 Buy Now
DISTI # LTC4011CFEPBF
TME IC: PMIC, battery charging controller, NiCd/NiMH, Uin: 4.5÷34V Min Qty: 1 0
  • 1 $14.9000
  • 10 $13.1000
  • 25 $11.9000
  • 74 $10.7000
$10.7000 / $14.9000 RFQ
DISTI # LTC4011CFE#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 0
  • 74 $8.3200
  • 100 $7.8600
  • 500 $7.6500
  • 1,000 $7.4500
  • 5,000 $7.1700
$7.1700 / $8.3200 Buy Now
DISTI # C1S424500065196
Chip1Stop Battery Charger NiCD/NiMH 20-Pin TSSOP EP RoHS: Compliant pbFree: Yes Container: Bulk 9
  • 1 $10.4000
$10.4000 Buy Now

Part Details for LTC4011CFE#PBF

LTC4011CFE#PBF CAD Models

LTC4011CFE#PBF Part Data Attributes

LTC4011CFE#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC4011CFE#PBF Analog Devices Inc High Efficiency Standalone Nickel Battery Charger
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description TSSOP-20
Pin Count 20
Manufacturer Package Code 05-08-1663 (CB)
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 34 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for LTC4011CFE#PBF

This table gives cross-reference parts and alternative options found for LTC4011CFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4011CFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC4011CFE#PBF LTC4011 - High Efficiency Standalone Nickel Battery Charger; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C Linear Technology LTC4011CFE#PBF vs LTC4011CFE#PBF
LTC4011CFE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO20 Analog Devices Inc LTC4011CFE#PBF vs LTC4011CFE
LTC4011CFE LTC4011 - High Efficiency Standalone Nickel Battery Charger; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C Linear Technology LTC4011CFE#PBF vs LTC4011CFE
Part Number Description Manufacturer Compare
LTC4011CFE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO20 Analog Devices Inc LTC4011CFE#PBF vs LTC4011CFE
LTC4011CFE#PBF LTC4011 - High Efficiency Standalone Nickel Battery Charger; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C Linear Technology LTC4011CFE#PBF vs LTC4011CFE#PBF
LTC4011CFE LTC4011 - High Efficiency Standalone Nickel Battery Charger; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C Linear Technology LTC4011CFE#PBF vs LTC4011CFE

LTC4011CFE#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4011CFE#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4011CFE#PBF by Analog Devices Inc

  • Please alert me when LTC4011CFE#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC4011CFE#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4011CFE#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC4011CFE#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4011CFE#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4011CFE#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: