Part Details for LTC4225CGN-1#PBF by Linear Technology
Overview of LTC4225CGN-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4225CGN-1#TRPBF | Analog Devices | 2x Ideal Diode & Hot Swap Cntr | |
LTC4225CGN-2#PBF | Analog Devices | 2x Ideal Diode & Hot Swap Cntr | |
LTC4225CGN-1#PBF | Analog Devices | 2x Ideal Diode & Hot Swap Cntr |
Price & Stock for LTC4225CGN-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC4225 - Dual Ideal Diode and Hot Swap Controller with LatchOff RoHS: Compliant Status: Active Min Qty: 1 | 55 |
|
$5.3300 / $6.2700 | Buy Now |
Part Details for LTC4225CGN-1#PBF
LTC4225CGN-1#PBF CAD Models
LTC4225CGN-1#PBF Part Data Attributes
|
LTC4225CGN-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4225CGN-1#PBF
Linear Technology
LTC4225-1/LTC4225-2 - Dual Ideal Diode and Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4225CGN-1#PBF
This table gives cross-reference parts and alternative options found for LTC4225CGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4225CGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4225IGN-1#TRPBF | LTC4225IGN-1#TRPBF | Analog Devices Inc | LTC4225CGN-1#PBF vs LTC4225IGN-1#TRPBF |
LTC4225CGN-1#PBF | LTC4225CGN-1#PBF | Analog Devices Inc | LTC4225CGN-1#PBF vs LTC4225CGN-1#PBF |
LTC4225IGN-1#PBF | LTC4225IGN-1#PBF | Analog Devices Inc | LTC4225CGN-1#PBF vs LTC4225IGN-1#PBF |