Part Details for LTC4231CMS-2#TRPBF by Analog Devices Inc
Overview of LTC4231CMS-2#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4231CMS-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4231CMS-2#TRPBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 12MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5714 | Buy Now |
DISTI #
584-C4231CMS-2TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Micropower Hot Swap Controller RoHS: Compliant | 0 |
|
$3.5700 | Order Now |
|
Analog Devices Inc | uP Hot Swap Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7200 / $3.8500 | Buy Now |
Part Details for LTC4231CMS-2#TRPBF
LTC4231CMS-2#TRPBF CAD Models
LTC4231CMS-2#TRPBF Part Data Attributes
|
LTC4231CMS-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4231CMS-2#TRPBF
Analog Devices Inc
Micropower Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1668 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |