Part Details for LTC4231CMS-2#TRPBF by Linear Technology
Overview of LTC4231CMS-2#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC4231CMS-2#TRPBF
LTC4231CMS-2#TRPBF CAD Models
LTC4231CMS-2#TRPBF Part Data Attributes
|
LTC4231CMS-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4231CMS-2#TRPBF
Linear Technology
LTC4231 - Micropower Hot Swap Controller; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G12 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |