Part Details for LTC4231CUD-2#TRPBF by Analog Devices Inc
Overview of LTC4231CUD-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4231CUD-2#TRPBF | Analog Devices | uP Hot Swap Cntr | |
LTC4231CUD-1#TRPBF | Analog Devices | uP Hot Swap Cntr | |
LTC4231CUD-2#PBF | Analog Devices | uP Hot Swap Cntr |
Price & Stock for LTC4231CUD-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4231CUD-2#TRPBFTR-ND
|
DigiKey | IC HOT SWAP CTRLR GP 12QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4000 | Buy Now |
DISTI #
584-C4231CUD-2TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers uP Hot Swap Cntr RoHS: Compliant | 0 |
|
$3.6700 | Order Now |
|
Analog Devices Inc | uP Hot Swap Cntr Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$2.7200 / $3.8500 | Buy Now |
DISTI #
LTC4231CUD-2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5100 / $3.6500 | Buy Now |
Part Details for LTC4231CUD-2#TRPBF
LTC4231CUD-2#TRPBF CAD Models
LTC4231CUD-2#TRPBF Part Data Attributes
|
LTC4231CUD-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4231CUD-2#TRPBF
Analog Devices Inc
Micropower Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1855 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |