Part Details for LTC4231HMS-2#PBF by Analog Devices Inc
Overview of LTC4231HMS-2#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4231HMS-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3449
|
Newark | Hot-Swap Ctrl, -40 To 125Deg C, Msop-12, No. Of Channels:-, Supply Voltage Min:2.7V, Supply Voltage Max:36V, Ic Case/Package:Msop, No. Of Pins:12Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4231HMS-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4300 / $9.0000 | Buy Now |
DISTI #
LTC4231HMS-2#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9086 / $8.6500 | Buy Now |
DISTI #
584-LTC4231HMS-2#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Micropower Hot Swap Controller RoHS: Compliant | 0 |
|
$5.0100 / $8.6400 | Order Now |
DISTI #
V36:1790_08173168
|
Arrow Electronics | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin MSOP Tube Min Qty: 111 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2220 | Americas - 3 |
|
$4.2030 / $4.8060 | Buy Now |
|
Analog Devices Inc | uP Hot Swap Cntr Min Qty: 1 Package Multiple: 37 | 1369 |
|
$3.6000 / $8.6500 | Buy Now |
DISTI #
65740389
|
Verical | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin MSOP Tube Min Qty: 3 Package Multiple: 3 Date Code: 2220 | Americas - 3 |
|
$4.2030 / $4.8060 | Buy Now |
DISTI #
LTC4231HMS-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 111 | 0 |
|
$4.6500 / $5.1000 | Buy Now |
DISTI #
4025890
|
element14 Asia-Pacific | HOT-SWAP CTRL, -40 TO 125DEG C, MSOP-12 RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$4.8023 / $9.1177 | Buy Now |
DISTI #
4025890
|
Farnell | HOT-SWAP CTRL, -40 TO 125DEG C, MSOP-12 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$4.8116 / $8.4734 | Buy Now |
Part Details for LTC4231HMS-2#PBF
LTC4231HMS-2#PBF CAD Models
LTC4231HMS-2#PBF Part Data Attributes:
|
LTC4231HMS-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4231HMS-2#PBF
Analog Devices Inc
Micropower Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1668 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |