Part Details for LTC4251BCS6#TRMPBF by Analog Devices Inc
Overview of LTC4251BCS6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4251BCS6-2#TRMPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 | |
LTC4251BCS6-1#TRMPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 | |
LTC4251BCS6#TRMPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 |
Price & Stock for LTC4251BCS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4251BCS6#TRMPBFCT-ND
|
DigiKey | IC HOT SWAP CTRLR -48V TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
516 In Stock |
|
$3.0375 / $7.6700 | Buy Now |
DISTI #
584-C4251BCS6TRMPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Neg V Hot Swap Cntrs in SOT-23 RoHS: Compliant | 0 |
|
$3.0300 / $3.3600 | Order Now |
|
Analog Devices Inc | Neg V Hot Swap Cntrs in SOT-23 Package Multiple: 500 | 4104 |
|
$3.0375 / $7.6700 | Buy Now |
|
Rochester Electronics | LTC4251B - Negative Voltage Hot Swap Controllers in SOT-23 RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$3.0100 / $3.5400 | Buy Now |
DISTI #
LTC4251BCS6TRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.1400 / $3.3500 | Buy Now |
Part Details for LTC4251BCS6#TRMPBF
LTC4251BCS6#TRMPBF CAD Models
LTC4251BCS6#TRMPBF Part Data Attributes
|
LTC4251BCS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4251BCS6#TRMPBF
Analog Devices Inc
Negative Voltage Hot Swap Controllers in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC4251BCS6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4251BCS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4251BCS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4251BCS6#TRPBF | Negative Voltage Hot Swap Controllers in SOT-23 | Analog Devices Inc | LTC4251BCS6#TRMPBF vs LTC4251BCS6#TRPBF |
LTC4251BIS6#TRPBF | Negative Voltage Hot Swap Controllers in SOT-23 | Analog Devices Inc | LTC4251BCS6#TRMPBF vs LTC4251BIS6#TRPBF |
LTC4251BIS6#TRMPBF | Negative Voltage Hot Swap Controllers in SOT-23 | Analog Devices Inc | LTC4251BCS6#TRMPBF vs LTC4251BIS6#TRMPBF |
LTC4251BIS6#TRPBF | LTC4251B - Negative Voltage Hot Swap Controllers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4251BCS6#TRMPBF vs LTC4251BIS6#TRPBF |
LTC4251BCS6#TRMPBF | LTC4251B - Negative Voltage Hot Swap Controllers in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4251BCS6#TRMPBF vs LTC4251BCS6#TRMPBF |
LTC4251BCS6#TRPBF | LTC4251B - Negative Voltage Hot Swap Controllers in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4251BCS6#TRMPBF vs LTC4251BCS6#TRPBF |