Part Details for LTC4257IS8#PBF by Analog Devices Inc
Overview of LTC4257IS8#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for LTC4257IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7136
|
Newark | Pd Controller, -57V, Nsoic-8, Poe Standard:Ieee 802.3Af, Poe Controller Type:Pd Controller, Input Voltage:-57V, Uvlo:-30.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, No. Of Channels:1Channels, Power Max:12.95W, Duty Cycle (%):- Rohs Compliant: Yes |Analog Devices LTC4257IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$2.4000 / $3.8400 | Buy Now |
DISTI #
LTC4257IS8#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1958 In Stock |
|
$1.7841 / $3.6900 | Buy Now |
DISTI #
584-LTC4257IS8#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3af PD Pwr over E Int Cntr RoHS: Compliant | 2198 |
|
$1.7300 / $3.6900 | Buy Now |
|
Analog Devices Inc | IEEE 802.3af PD Pwr over E Int Min Qty: 1 Package Multiple: 100 | 992 |
|
$1.7841 / $3.6900 | Buy Now |
DISTI #
78455477
|
Verical | Power Over Ethernet PD Controller -57V 13W 8-Pin SOIC N Min Qty: 3 Package Multiple: 1 Date Code: 2350 | Americas - 39 |
|
$1.6770 / $3.1080 | Buy Now |
DISTI #
LTC4257IS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 300 | 0 |
|
$1.7900 / $1.9600 | Buy Now |
DISTI #
4026157
|
element14 Asia-Pacific | PD CONTROLLER, -57V, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 193 |
|
$1.8583 / $3.8715 | Buy Now |
DISTI #
4026157
|
Farnell | PD CONTROLLER, -57V, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 193 |
|
$1.8096 / $3.6567 | Buy Now |
Part Details for LTC4257IS8#PBF
LTC4257IS8#PBF CAD Models
LTC4257IS8#PBF Part Data Attributes:
|
LTC4257IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4257IS8#PBF
Analog Devices Inc
IEEE 802.3af PD Power over Ethernet Interface Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC4257IS8#PBF
This table gives cross-reference parts and alternative options found for LTC4257IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4257IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4257CS8 | Support Circuit, PDSO8 | Analog Devices Inc | LTC4257IS8#PBF vs LTC4257CS8 |
LTC4257CS8#PBF | LTC4257 - IEEE 802.3af PD Power over Ethernet Interface Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4257IS8#PBF vs LTC4257CS8#PBF |