There are no models available for this part yet.
Overview of LTC4263IDE-1#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4263IDE-1#PBF | Analog Devices | Hi Pwr 1x PSE Cntr w/ Int Swit | |
LTC4263IDE#TRPBF | Analog Devices | 1x IEEE 802.3af Compliant PSE | |
LTC4263IDE-1#TRPBF | Analog Devices | Hi Pwr 1x PSE Cntr w/ Int Swit |
Price & Stock for LTC4263IDE-1#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK7142
|
Newark | Pse Controller, 66V, Dfn-Ep-14, Poe Standard:Ieee 802.3Af, Poe Controller Type:Pse Controller, Input Voltage:56V, Output Current Max:-, Uvlo:31V, Ic Case/Package:Dfn-Ep, No. Of Pins:14Pins, No. Of Channels:1Channels, Power Max:30W Rohs Compliant: Yes |Analog Devices LTC4263IDE-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$7.2100 / $10.1900 | Buy Now | |
DISTI #
505-LTC4263IDE-1#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
149 In Stock |
|
$5.3061 / $11.7500 | Buy Now | |
DISTI #
584-LTC4263IDE-1#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN Hi Pwr 1x PSE Cntr w/ Int Switch RoHS: Compliant | 767 |
|
$5.2700 / $10.2200 | Buy Now | |
Analog Devices Inc | Hi Pwr 1x PSE Cntr w/ Int Swit Package Multiple: 91 | 2396 |
|
$5.3061 / $11.7500 | Buy Now | ||
DISTI #
77792860
|
Verical | Power Over Ethernet PSE Controller 33V 66V 14-Pin DFN EP RoHS: Compliant Min Qty: 87 Package Multiple: 87 Date Code: 2302 | Americas - 87 |
|
$5.0500 | Buy Now | |
DISTI #
71252237
|
Verical | Power Over Ethernet PSE Controller 33V 66V 14-Pin DFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 42 |
|
$5.0500 | Buy Now | |
DISTI #
LTC4263IDE-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$5.4800 / $6.3600 | Buy Now |
CAD Models for LTC4263IDE-1#PBF by Analog Devices Inc
Part Data Attributes for LTC4263IDE-1#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
05-08-1708
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
JESD-30 Code
|
R-PDSO-N14
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC14,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
66 V
|
Supply Voltage-Min
|
33 V
|
Supply Voltage-Nom
|
48 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
PSE CONTROLLER
|