There are no models available for this part yet.
Overview of LTC4263IS#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4263IS#TRPBF | Analog Devices | 1x IEEE 802.3af Compliant PSE | |
LTC4263IS#PBF | Analog Devices | 1x IEEE 802.3af Compliant PSE |
Price & Stock for LTC4263IS#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2408 |
|
RFQ | ||||
Quest Components | 1 |
|
$12.1473 / $14.5767 | Buy Now |
CAD Models for LTC4263IS#PBF by Linear Technology
Part Data Attributes for LTC4263IS#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
S
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.649 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Supply Voltage-Max
|
66 V
|
Supply Voltage-Min
|
33 V
|
Supply Voltage-Nom
|
48 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
uPs/uCs/Peripheral ICs Type
|
PSE CONTROLLER
|
Alternate Parts for LTC4263IS#PBF
This table gives cross-reference parts and alternative options found for LTC4263IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4263IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4263IS | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4263IS#PBF vs LTC4263IS |