Part Details for LTC4264CDE#PBF by Analog Devices Inc
Overview of LTC4264CDE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4264CDE#TRPBF | Analog Devices | Hi Pwr PD Int Cntr w/ 750mA C | |
LTC4264CDE#PBF | Analog Devices | Hi Pwr PD Int Cntr w/ 750mA C |
Price & Stock for LTC4264CDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4264CDE#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 12DFN Min Qty: 1 Lead time: 39 Weeks Container: Tube |
478 In Stock |
|
$2.8000 / $5.0700 | Buy Now |
DISTI #
584-LTC4264CDE#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN Hi Pwr PD Int Cntr w/ 750mA C Lim RoHS: Compliant | 45 |
|
$2.8000 / $4.8100 | Buy Now |
|
Analog Devices Inc | Hi Pwr PD Int Cntr w/ 750mA C Package Multiple: 91 | 7467 |
|
$2.2400 / $5.0700 | Buy Now |
DISTI #
35212394
|
Verical | Power Over Ethernet PD Controller -90V 0.3V 12-Pin DFN EP RoHS: Compliant Min Qty: 182 Package Multiple: 182 | Americas - 7280 |
|
$2.5700 | Buy Now |
DISTI #
LTC4264CDE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 182 | 0 |
|
$2.9000 / $3.1700 | Buy Now |
Part Details for LTC4264CDE#PBF
LTC4264CDE#PBF CAD Models
LTC4264CDE#PBF Part Data Attributes
|
LTC4264CDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4264CDE#PBF
Analog Devices Inc
High Power PD Interface Controller with 750mA Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4264CDE#PBF
This table gives cross-reference parts and alternative options found for LTC4264CDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4264CDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4264CDE#PBF | LTC4264 - High Power PD Interface Controller with 750mA Current Limit; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC4264CDE#PBF vs LTC4264CDE#PBF |
LTC4264IDE#TRPBF | High Power PD Interface Controller with 750mA Current Limit | Analog Devices Inc | LTC4264CDE#PBF vs LTC4264IDE#TRPBF |
LTC4264IDE#TRPBF | LTC4264 - High Power PD Interface Controller with 750mA Current Limit; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC4264CDE#PBF vs LTC4264IDE#TRPBF |
LTC4264CDE#TRPBF | High Power PD Interface Controller with 750mA Current Limit | Analog Devices Inc | LTC4264CDE#PBF vs LTC4264CDE#TRPBF |
LTC4264IDE | Switching Controller, 1.65A, PDSO12 | Analog Devices Inc | LTC4264CDE#PBF vs LTC4264IDE |
LTC4264CDE | IC 1.65 A SWITCHING CONTROLLER, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Switching Regulator or Controller | Linear Technology | LTC4264CDE#PBF vs LTC4264CDE |
LTC4264CDE#TR | Switching Controller, 1.65A, PDSO12 | Analog Devices Inc | LTC4264CDE#PBF vs LTC4264CDE#TR |
LTC4264IDE#TR | Switching Controller, 1.65A, PDSO12 | Analog Devices Inc | LTC4264CDE#PBF vs LTC4264IDE#TR |
LTC4264CDE | Switching Controller, 1.65A, PDSO12 | Analog Devices Inc | LTC4264CDE#PBF vs LTC4264CDE |
LTC4264IDE#TR | IC 1.65 A SWITCHING CONTROLLER, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Switching Regulator or Controller | Linear Technology | LTC4264CDE#PBF vs LTC4264IDE#TR |