Part Details for LTC4264IDE#PBF by Linear Technology
Overview of LTC4264IDE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4264IDE#PBF | Analog Devices | Hi Pwr PD Int Cntr w/ 750mA C | |
LTC4264IDE#TRPBF | Analog Devices | Hi Pwr PD Int Cntr w/ 750mA C |
Price & Stock for LTC4264IDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC4264IDE#PBF-ND
|
DigiKey | HIGH POWER PD INTERFACE CONTROLL Min Qty: 91 Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$3.8300 | Buy Now |
|
Rochester Electronics | LTC4264 - High Power PD Interface Controller with 750mA Current LIMIT RoHS: Compliant Status: Active Min Qty: 1 | 91 |
|
$3.2800 / $3.8600 | Buy Now |
Part Details for LTC4264IDE#PBF
LTC4264IDE#PBF CAD Models
LTC4264IDE#PBF Part Data Attributes
|
LTC4264IDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4264IDE#PBF
Linear Technology
LTC4264 - High Power PD Interface Controller with 750mA Current Limit; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4264IDE#PBF
This table gives cross-reference parts and alternative options found for LTC4264IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4264IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4264CDE#PBF | LTC4264 - High Power PD Interface Controller with 750mA Current Limit; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC4264IDE#PBF vs LTC4264CDE#PBF |
LTC4264IDE#TRPBF | High Power PD Interface Controller with 750mA Current Limit | Analog Devices Inc | LTC4264IDE#PBF vs LTC4264IDE#TRPBF |
LTC4264IDE#TRPBF | LTC4264 - High Power PD Interface Controller with 750mA Current Limit; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC4264IDE#PBF vs LTC4264IDE#TRPBF |
LTC4264CDE#TRPBF | High Power PD Interface Controller with 750mA Current Limit | Analog Devices Inc | LTC4264IDE#PBF vs LTC4264CDE#TRPBF |
LTC4264IDE | Switching Controller, 1.65A, PDSO12 | Analog Devices Inc | LTC4264IDE#PBF vs LTC4264IDE |
LTC4264CDE | IC 1.65 A SWITCHING CONTROLLER, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Switching Regulator or Controller | Linear Technology | LTC4264IDE#PBF vs LTC4264CDE |
LTC4264CDE#PBF | High Power PD Interface Controller with 750mA Current Limit | Analog Devices Inc | LTC4264IDE#PBF vs LTC4264CDE#PBF |
LTC4264CDE#TR | Switching Controller, 1.65A, PDSO12 | Analog Devices Inc | LTC4264IDE#PBF vs LTC4264CDE#TR |
LTC4264IDE#TR | Switching Controller, 1.65A, PDSO12 | Analog Devices Inc | LTC4264IDE#PBF vs LTC4264IDE#TR |
LTC4264CDE | Switching Controller, 1.65A, PDSO12 | Analog Devices Inc | LTC4264IDE#PBF vs LTC4264CDE |