Part Details for LTC4264IDE#TRPBF by Analog Devices Inc
Overview of LTC4264IDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4264IDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4264IDE#TRPBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 12DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4794 | Buy Now |
DISTI #
584-LTC4264IDE#TRPBF
|
Mouser Electronics | Power Switch ICs - POE / LAN Hi Pwr PD Int Cntr w/ 750mA C Lim RoHS: Compliant | 0 |
|
$3.5700 | Order Now |
|
Analog Devices Inc | Hi Pwr PD Int Cntr w/ 750mA C Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.6500 / $3.6200 | Buy Now |
DISTI #
LTC4264IDETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4200 / $3.5600 | Buy Now |
Part Details for LTC4264IDE#TRPBF
LTC4264IDE#TRPBF CAD Models
LTC4264IDE#TRPBF Part Data Attributes
|
LTC4264IDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4264IDE#TRPBF
Analog Devices Inc
High Power PD Interface Controller with 750mA Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4264IDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC4264IDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4264IDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4264CDE#PBF | LTC4264 - High Power PD Interface Controller with 750mA Current Limit; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC4264IDE#TRPBF vs LTC4264CDE#PBF |
LTC4264IDE | Switching Controller, 1.65A, PDSO12 | Analog Devices Inc | LTC4264IDE#TRPBF vs LTC4264IDE |
LTC4264CDE | IC 1.65 A SWITCHING CONTROLLER, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Switching Regulator or Controller | Linear Technology | LTC4264IDE#TRPBF vs LTC4264CDE |
LTC4264CDE#TR | IC 1.65 A SWITCHING CONTROLLER, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Switching Regulator or Controller | Linear Technology | LTC4264IDE#TRPBF vs LTC4264CDE#TR |
LTC4264CDE#TRPBF | LTC4264 - High Power PD Interface Controller with 750mA Current Limit; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC4264IDE#TRPBF vs LTC4264CDE#TRPBF |
LTC4264IDE#PBF | LTC4264 - High Power PD Interface Controller with 750mA Current Limit; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC4264IDE#TRPBF vs LTC4264IDE#PBF |
LTC4264CDE#TRPBF | High Power PD Interface Controller with 750mA Current Limit | Analog Devices Inc | LTC4264IDE#TRPBF vs LTC4264CDE#TRPBF |
LTC4264CDE | Switching Controller, 1.65A, PDSO12 | Analog Devices Inc | LTC4264IDE#TRPBF vs LTC4264CDE |
LTC4264CDE#PBF | High Power PD Interface Controller with 750mA Current Limit | Analog Devices Inc | LTC4264IDE#TRPBF vs LTC4264CDE#PBF |
LTC4264IDE#TR | IC 1.65 A SWITCHING CONTROLLER, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Switching Regulator or Controller | Linear Technology | LTC4264IDE#TRPBF vs LTC4264IDE#TR |