-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power over Ethernet IEEE 802.3af PD Interface with Integrated 300kHz Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7150
|
Newark | Pd Controller, -57V, Nssop-16, Poe Standard:Ieee 802.3Af, Poe Controller Type:Pd Controller, Input Voltage:-57V, Uvlo:-30.5V, Ic Case/Package:Nssop, No. Of Pins:16Pins, No. Of Channels:1Channels, Power Max:13W, Duty Cycle (%):80% Rohs Compliant: Yes |Analog Devices LTC4267CGN-3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$3.4300 / $5.4800 | Buy Now |
DISTI #
LTC4267CGN-3#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
97 In Stock |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
584-LTC4267CGN-3#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN Pwr over E IEEE 802.3af PD Int w/ Int 30 RoHS: Compliant | 2775 |
|
$2.4800 / $5.2700 | Buy Now |
|
Analog Devices Inc | Pwr over E IEEE 802.3af PD Int Min Qty: 1 Package Multiple: 100 | 820 |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
31292394
|
Verical | Power Over Ethernet PD Controller 16-Pin SSOP N RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$2.4040 / $4.4380 | Buy Now |
|
Rochester Electronics | LTC4267-3 - Power over Ethernet IEEE 802.3af PD Interface with Integrated 300kHz Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$2.4400 / $2.8700 | Buy Now |
DISTI #
LTC4267CGN-3PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$2.5400 / $2.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4267CGN-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4267CGN-3#PBF
Analog Devices Inc
Power over Ethernet IEEE 802.3af PD Interface with Integrated 300kHz Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 330 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC4267CGN-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4267CGN-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4267CGN-3 | Switching Controller, Current-mode, 1A, 330kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC4267CGN-3#PBF vs LTC4267CGN-3 |