There are no models available for this part yet.
Overview of LTC4268IDKD-1#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4268IDKD-1#TRPBF | Analog Devices | Hi Pwr PD w/ Sync NoOpto Fly C | |
LTC4268IDKD-1#PBF | Analog Devices | Hi Pwr PD w/ Sync NoOpto Fly C |
Price & Stock for LTC4268IDKD-1#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LTC4268IDKD-1#PBF-ND
|
DigiKey | HIGH POWER PD WITH SYNCHRONOUS N Min Qty: 60 Container: Bulk MARKETPLACE PRODUCT |
183 In Stock |
|
$5.0000 | Buy Now | |
Rochester Electronics | LTC4268 - High Power PD with Synchronous NOOPTO FLYBACK Controller RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$4.2900 / $5.0500 | Buy Now | ||
Velocity Electronics | Our Stock | 61 |
|
RFQ |
CAD Models for LTC4268IDKD-1#PBF by Linear Technology
Part Data Attributes for LTC4268IDKD-1#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
7 X 4 MM, LEAD FREE, PLASTIC, MO-229, DFN-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
DKD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
19.5 V
|
Input Voltage-Min
|
11 V
|
Input Voltage-Nom
|
14 V
|
JESD-30 Code
|
R-PDSO-N32
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.65 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC32,.16,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
250 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for LTC4268IDKD-1#PBF
This table gives cross-reference parts and alternative options found for LTC4268IDKD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4268IDKD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4268IDKD-1#PBF | High Power PD with Synchronous No-Opto Flyback Controller | Analog Devices Inc | LTC4268IDKD-1#PBF vs LTC4268IDKD-1#PBF |
LTC4268IDKD-1 | Switching Controller, Current-mode, 1.65A, 250kHz Switching Freq-Max, PDSO32 | Analog Devices Inc | LTC4268IDKD-1#PBF vs LTC4268IDKD-1 |