-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4303CDD#PBF | Analog Devices | Hot Swappable 2-Wire Bus Buf w | |
LTC4303CDD#TRPBF | Analog Devices | Hot Swappable 2-Wire Bus Buf w |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4303CDD#PBF-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 8DFN Min Qty: 121 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0646 | Buy Now |
DISTI #
584-LTC4303CDD#PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Buf w/ Stuck Bu RoHS: Compliant | 0 |
|
$4.1700 / $6.2500 | Order Now |
|
Analog Devices Inc | Hot Swappable 2-Wire Bus Buf w Package Multiple: 121 | 1815 |
|
$2.6000 / $3.6200 | Buy Now |
|
Rochester Electronics | LTC4303 - Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery RoHS: Compliant Status: Active Min Qty: 1 | 3086 |
|
$3.2200 / $3.7900 | Buy Now |
DISTI #
LTC4303CDD#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 121 | 0 |
|
$3.3600 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4303CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4303CDD#PBF
Analog Devices Inc
Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4303CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4303CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4303CDD | LTC4303 - Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4303CDD#PBF vs LTC4303CDD |
LTC4303CDD#PBF | LTC4303 - Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4303CDD#PBF vs LTC4303CDD#PBF |